
AWM720P1 | |
|---|---|
DigiKey Part Number | 480-3095-ND |
Manufacturer | |
Manufacturer Product Number | AWM720P1 |
Description | SENSOR FLOW AIR 200 SLPM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Air Flow Sensor 200 SLPM Male, 0.8661" (22mm) Plastic |
Datasheet | Datasheet |
EDA/CAD Models | AWM720P1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | 200 SLPM | |
Flow Sensor Type | Air | |
Voltage - Input | 8V ~ 15V | |
Port Size | Male, 0.8661" (22mm) | |
Switch Function/Rating | - | |
Material - Body | Plastic | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 239,42000 Kč | 5 239,42 Kč |
| 5 | 5 193,98200 Kč | 25 969,91 Kč |
| Unit Price without VAT: | 5 239,42000 Kč |
|---|---|
| Unit Price with VAT: | 6 339,69820 Kč |



