
AWM42300V | |
|---|---|
DigiKey Part Number | 480-3093-ND |
Manufacturer | |
Manufacturer Product Number | AWM42300V |
Description | SENSOR FLOW AIR 1000 SCCM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Air Flow Sensor ±1000sccm Female, 0.19" (4.826mm) Plastic |
Datasheet | Datasheet |
EDA/CAD Models | AWM42300V Models |
Category | Flow Sensor Type Air |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage - Input 8V ~ 15V |
Series | Port Size Female, 0.19" (4.826mm) |
Packaging Bulk | Material - Body Plastic |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Sensing Range ±1000sccm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 931,70000 Kč | 4 931,70 Kč |
| 5 | 4 612,40200 Kč | 23 062,01 Kč |
| 10 | 4 493,58900 Kč | 44 935,89 Kč |
| 25 | 4 351,51680 Kč | 108 787,92 Kč |
| Unit Price without VAT: | 4 931,70000 Kč |
|---|---|
| Unit Price with VAT: | 5 967,35700 Kč |

