ATSAMD10-XMINI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATSAMD10-XMINI

DigiKey Part Number
ATSAMD10-XMINI-ND
Manufacturer
Manufacturer Product Number
ATSAMD10-XMINI
Description
SAM D10 XPLAINED MINI ATSAMD10
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ATSAMD10 SAM D10 Xplained Mini SAM D ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M0+
Platform
Utilized IC / Part
ATSAMD10
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
Arduino R3 Shield, Xplained Pro
Suggested Programming Environment
Atmel Studio
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1325,64000 Kč325,64 Kč
Manufacturers Standard Package
Unit Price without VAT:325,64000 Kč
Unit Price with VAT:394,02440 Kč