



ATSAMA5D4-XULT | |
|---|---|
DigiKey Part Number | ATSAMA5D4-XULT-ND |
Manufacturer | |
Manufacturer Product Number | ATSAMA5D4-XULT |
Description | SAMA5D4 XPLAINED ULTRA EVAL BRD |
Customer Reference | |
Detailed Description | SAMA5D44 SAMA5D4 Xplained Ultra AT91SAMA5 ARM® Cortex®-A5 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-A5 |
Mfr | Platform |
Series | Utilized IC / Part SAMA5D44 |
Packaging Box | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s) |
Type MCU 32-Bit | Base Product Number |

