ATSAM4N-XPRO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATSAM4N-XPRO

ATSAM4N-XPRO

DigiKey Part Number
ATSAM4N-XPRO-ND
Manufacturer
Manufacturer Product Number
ATSAM4N-XPRO
Description
SAM4N XPLAINED PRO ATSAM4N EVAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ATSAM4N SAM4N Xplained Pro SAM4N ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M4
Platform
Utilized IC / Part
ATSAM4N
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
Xplained Pro
Suggested Programming Environment
Atmel Studio
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 973,11000 Kč3 973,11 Kč
Manufacturers Standard Package
Unit Price without VAT:3 973,11000 Kč
Unit Price with VAT:4 807,46310 Kč