


ATSAM4L-EK | |
|---|---|
DigiKey Part Number | ATSAM4L-EK-ND |
Manufacturer | |
Manufacturer Product Number | ATSAM4L-EK |
Description | ATSAM4LC4C EVAL BRD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ATSAM4LC4C AT91SAM4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4 | |
Platform | - | |
Utilized IC / Part | ATSAM4LC4C | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), LCD | |
Interconnect System | - | |
Suggested Programming Environment | Atmel Studio, IAR EW | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 288,26000 Kč | 5 288,26 Kč |
| Unit Price without VAT: | 5 288,26000 Kč |
|---|---|
| Unit Price with VAT: | 6 398,79460 Kč |


