AVR AVR® ATmega Microcontroller IC 8-Bit 4MHz 8KB (4K x 16) FLASH 36-LGA (6.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATMEGA8HVA-4CKU

DigiKey Part Number
ATMEGA8HVA-4CKU-ND
Manufacturer
Manufacturer Product Number
ATMEGA8HVA-4CKU
Description
IC MCU 8BIT 8KB FLASH 36LGA
Customer Reference
Detailed Description
AVR AVR® ATmega Microcontroller IC 8-Bit 4MHz 8KB (4K x 16) FLASH 36-LGA (6.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
ATMEGA8HVA-4CKU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
AVR
Core Size
8-Bit
Speed
4MHz
Connectivity
SPI
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
7
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
256 x 8
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 9V
Data Converters
A/D 5x12b
Oscillator Type
Internal
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
36-LGA (6.5x3.5)
Package / Case
36-WFLGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 313
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1135,44000 Kč135,44 Kč
10112,38100 Kč1 123,81 Kč
25104,45240 Kč2 611,31 Kč
10094,48260 Kč9 448,26 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:135,44000 Kč
Unit Price with VAT:163,88240 Kč