
ATMEGA1284P-XPLD | |
|---|---|
DigiKey Part Number | ATMEGA1284P-XPLD-ND |
Manufacturer | |
Manufacturer Product Number | ATMEGA1284P-XPLD |
Description | MEGA-1284P XPLAINED ATMEGA1284P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ATMEGA1284P MEGA-1284P Xplained AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor AVR |
Mfr | Platform |
Series | Utilized IC / Part ATMEGA1284P |
Packaging Box | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MCU 8-Bit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 732,13000 Kč | 1 732,13 Kč |
| Unit Price without VAT: | 1 732,13000 Kč |
|---|---|
| Unit Price with VAT: | 2 095,87730 Kč |



