
AT86RF231-ZU | |
|---|---|
DigiKey Part Number | AT86RF231-ZU-ND |
Manufacturer | |
Manufacturer Product Number | AT86RF231-ZU |
Description | IC RF TXRX+MCU 802.15.4 32QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, General ISM > 1GHz 6LoWPAN, WirelessHART™, Zigbee® 2.4GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | AT86RF231-ZU Models |
Category | Sensitivity -101dBm |
Mfr | Memory Size 128B SRAM |
Packaging Tray | Serial Interfaces SPI |
Part Status Active | Voltage - Supply 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 10.3mA ~ 12.3mA |
Type TxRx + MCU | Current - Transmitting 7.4mA ~ 14mA |
RF Family/Standard 802.15.4, General ISM > 1GHz | Operating Temperature -40°C ~ 85°C |
Protocol | Mounting Type Surface Mount |
Modulation O-QPSK | Package / Case 32-VFQFN Exposed Pad |
Frequency | Supplier Device Package 32-QFN (5x5) |
Data Rate (Max) 2Mbps | Base Product Number |
Power - Output 3dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,92000 Kč | 85,92 Kč |
| 25 | 78,73360 Kč | 1 968,34 Kč |
| Unit Price without VAT: | 85,92000 Kč |
|---|---|
| Unit Price with VAT: | 103,96320 Kč |

