Capacitive Touch Buttons 8-UDFN, USON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT42QT1011-MAHR

DigiKey Part Number
AT42QT1011-MAHRTR-ND - Tape & Reel (TR)
AT42QT1011-MAHRCT-ND - Cut Tape (CT)
AT42QT1011-MAHRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT42QT1011-MAHR
Description
IC SENSR TOUCH/PROX 1CH 8-UDFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Capacitive Touch Buttons 8-UDFN, USON
Datasheet
 Datasheet
EDA/CAD Models
AT42QT1011-MAHR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Buttons
Proximity Detection
Yes
Number of Inputs
1
LED Driver Channels
-
Interface
-
Resolution
14 b
Voltage - Supply
1.8V ~ 5.5V
Current - Supply
378.5µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-UFDFN Exposed Pad
Supplier Device Package
8-UDFN, USON
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 449
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
2515,74000 Kč393,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,22881 Kč39 686,43 Kč
Manufacturers Standard Package
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč