
| AT32UC3L0-XPLD | |
|---|---|
| DigiKey Part Number | AT32UC3L0-XPLD-ND | 
| Manufacturer | |
| Manufacturer Product Number | AT32UC3L0-XPLD | 
| Description | UC3-L0 XPLAINED AT32UC3L016 EVAL | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | AT32UC3L016, AT32UC3L032, AT32UC3L064 UC3-L0 Xplained AVR®32 AVR MCU 32-Bit Embedded Evaluation Board | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Type | MCU 32-Bit | |
| Core Processor | AVR | |
| Platform | ||
| Utilized IC / Part | AT32UC3L016, AT32UC3L032, AT32UC3L064 | |
| Mounting Type | Fixed | |
| Contents | Board(s) | |
| Interconnect System | - | |
| Suggested Programming Environment | - | |
| Note | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 966,23000 Kč | 966,23 Kč | 
| Unit Price without VAT: | 966,23000 Kč | 
|---|---|
| Unit Price with VAT: | 1 169,13830 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic