MFR Recommended

ASEK712ELC-20A-T-DK | |
|---|---|
DigiKey Part Number | 620-1429-ND |
Manufacturer | |
Manufacturer Product Number | ASEK712ELC-20A-T-DK |
Description | BOARD EVAL FOR ASEK712ELC-20A |
Customer Reference | |
Detailed Description | ASEK712ELC-20A - Current Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Sensor Type | Current Sensor | |
Sensing Range | -20 A ~ 20 A | |
Interface | - | |
Sensitivity | 100mV/A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | ASEK712ELC-20A | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 055,78000 Kč | 1 055,78 Kč |
| Unit Price without VAT: | 1 055,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 277,49380 Kč |



