


ST25RU3992-BQFT | |
|---|---|
cms-digikey-product-number | 497-ST25RU3992-BQFTTR-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | ST25RU3992-BQFT |
cms-description | IC RFID READER 860-960MHZ 64QFN |
cms-customer-reference | |
cms-detailed-description | RFID Reader IC 860MHz ~ 960MHz EPC, ISO 18000-6 SPI 4.1V ~ 5.5V 64-VFQFN Exposed Pad |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | RFID Reader | |
Frequency | 860MHz ~ 960MHz | |
Standards | EPC, ISO 18000-6 | |
Interface | SPI | |
Voltage - Supply | 4.1V ~ 5.5V | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) | |
Base Product Number |

