
AO469 | |
|---|---|
DigiKey Part Number | 2260-AO469-ND |
Manufacturer | |
Manufacturer Product Number | AO469 |
Description | 60 WATT SOLDERING STATION |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Soldering 60W 1 110V Ceramic Heater |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Soldering | |
Wattage | 60W | |
Voltage - Input | 110V | |
Plug Type | Included, Not Specified | |
Voltage - Output | - | |
Number of Channels | 1 | |
Control/Display Type | Analog | |
Includes | Iron Holder, Sponge | |
Base Unit | 469 | |
Supplied Iron, Tweezer, Handle | Included, Not Specified | |
Supplied Tips/Nozzles | Included, Not Specified | |
Workstand | - | |
Temperature Range | 572°F ~ 896°F (300°C ~ 480°C) | |
Features | Ceramic Heater | |
Tip Cleaner | Sponge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 708,05000 Kč | 708,05 Kč |
| 5 | 642,45400 Kč | 3 212,27 Kč |
| 10 | 616,14400 Kč | 6 161,44 Kč |
| 25 | 583,02200 Kč | 14 575,55 Kč |
| 50 | 559,14740 Kč | 27 957,37 Kč |
| 100 | 536,25320 Kč | 53 625,32 Kč |
| Unit Price without VAT: | 708,05000 Kč |
|---|---|
| Unit Price with VAT: | 856,74050 Kč |












