AMN32112
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMN32112

DigiKey Part Number
255-2646-ND
Manufacturer
Manufacturer Product Number
AMN32112
Description
SENSOR SLIGHT MOTION 5V WHT LEN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Sensor PIR (Passive Infrared) 78.7" (2m) 6.6' Slight Motion Lens, White Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Box
Part Status
Active
Sensor Type
PIR (Passive Infrared)
Sensing Distance
78.7" (2m) 6.6'
Output Type
Digital
Voltage - Supply
3V ~ 6V
Trigger Type
Internal
Features
Slight Motion Lens, White
Package / Case
Cylinder
Operating Temperature
-20°C ~ 60°C
Detection Pattern
Slight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1384,37000 Kč384,37 Kč
5350,48200 Kč1 752,41 Kč
10337,85300 Kč3 378,53 Kč
25322,73880 Kč8 068,47 Kč
50312,40720 Kč15 620,36 Kč
100302,92840 Kč30 292,84 Kč
500283,82472 Kč141 912,36 Kč
Manufacturers Standard Package
Unit Price without VAT:384,37000 Kč
Unit Price with VAT:465,08770 Kč

Other Suppliers on DigiKey

15In Stock
Ships from WEC