AMK325ABJ107MMHT is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Taiyo Yuden
In Stock: 248
Unit Price: 21,63000 Kč
Datasheet

Upgrade


Taiyo Yuden
In Stock: 1 132
Unit Price: 30,24000 Kč
Datasheet
100 µF ±20% 4V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF ±20% 4V Ceramic Capacitor X5R 1210 (3225 Metric)
TAIYO YUDEN MLCCs

AMK325ABJ107MMHT

DigiKey Part Number
587-3269-2-ND - Tape & Reel (TR)
587-3269-1-ND - Cut Tape (CT)
587-3269-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMK325ABJ107MMHT
Description
CAP CER 100UF 4V X5R 1210
Customer Reference
Detailed Description
100 µF ±20% 4V Ceramic Capacitor X5R 1210 (3225 Metric)
EDA/CAD Models
AMK325ABJ107MMHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,63000 Kč21,63 Kč
1013,90100 Kč139,01 Kč
5010,80980 Kč540,49 Kč
1009,86070 Kč986,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5008,25558 Kč4 127,79 Kč
1 0007,75939 Kč7 759,39 Kč
1 5007,51113 Kč11 266,69 Kč
2 5007,23574 Kč18 089,35 Kč
3 5007,07483 Kč24 761,91 Kč
5 0006,92002 Kč34 600,10 Kč
Manufacturers Standard Package
Unit Price without VAT:21,63000 Kč
Unit Price with VAT:26,17230 Kč