AM3354ZCZD72 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 667
Unit Price: 358,65000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 48
Unit Price: 372,08000 Kč
Datasheet
ARM® Cortex®-A8 Microprocessor IC Sitara™ 1 Core, 32-Bit 720MHz 324-NFBGA (15x15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM3354ZCZD72

DigiKey Part Number
296-34802-ND
Manufacturer
Manufacturer Product Number
AM3354ZCZD72
Description
IC MPU SITARA 720MHZ 324NFBGA
Customer Reference
Detailed Description
ARM® Cortex®-A8 Microprocessor IC Sitara™ 1 Core, 32-Bit 720MHz 324-NFBGA (15x15)
Datasheet
 Datasheet
EDA/CAD Models
AM3354ZCZD72 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Obsolete
Core Processor
ARM® Cortex®-A8
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
720MHz
Co-Processors/DSP
Multimedia; NEON™ SIMD
RAM Controllers
LPDDR, DDR2, DDR3, DDR3L
Graphics Acceleration
Yes
Display & Interface Controllers
LCD, Touchscreen
Ethernet
10/100/1000Mbps (2)
SATA
-
USB
USB 2.0 + PHY (2)
Voltage - I/O
1.8V, 3.3V
Operating Temperature
-40°C ~ 90°C (TJ)
Security Features
Cryptography, Random Number Generator
Mounting Type
Surface Mount
Package / Case
324-LFBGA
Supplier Device Package
324-NFBGA (15x15)
Additional Interfaces
CAN, I2C, McASP, McSPI, MMC/SD/SDIO, UART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes