Amorphous Solar Cell 179 mW 6 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM-5706CAR-DGK-T

DigiKey Part Number
11-AM-5706CAR-DGK-T-ND
Manufacturer
Manufacturer Product Number
AM-5706CAR-DGK-T
Description
AMORPHOUS SOLAR CELL 179MW 6V
Customer Reference
Detailed Description
Amorphous Solar Cell 179 mW 6 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Energy
Series
Packaging
Box
Part Status
Obsolete
Power (Watts) - Max
179 mW
Current @ Pmpp
45.9 mA
Voltage @ Pmpp
3.9 V
Type
Amorphous
Voltage - Open Circuit
6 V
Operating Temperature
-10°C ~ 60°C
Package / Case
Cells
Size / Dimension
2.750" L x 1.969" W x 0.079" H (70.00mm x 50.00mm x 2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1495,34000 Kč495,34 Kč
20382,86700 Kč7 657,34 Kč
Unit Price without VAT:495,34000 Kč
Unit Price with VAT:599,36140 Kč