Amorphous Solar Cell 119 mW 5.1 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM-5608CAR-DGK-T

DigiKey Part Number
11-AM-5608CAR-DGK-T-ND
Manufacturer
Manufacturer Product Number
AM-5608CAR-DGK-T
Description
AMORPHOUS SOLAR CELL 119MW 5.1V
Customer Reference
Detailed Description
Amorphous Solar Cell 119 mW 5.1 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage @ Pmpp
3.3 V
Manufacturer
Panasonic Energy
Type
Amorphous
Series
Voltage - Open Circuit
5.1 V
Packaging
Box
Operating Temperature
-10°C ~ 60°C
Part Status
Obsolete
Package / Case
Cells
Power (Watts) - Max
119 mW
Size / Dimension
2.366" L x 1.626" W x 0.079" H (60.10mm x 41.30mm x 2.00mm)
Current @ Pmpp
36 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1352,25000 Kč352,25 Kč
20272,03900 Kč5 440,78 Kč
Unit Price without VAT:352,25000 Kč
Unit Price with VAT:426,22250 Kč