140mA 44V (Max) Constant Current LED Driver Boost Topology 2 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALD-214012PJ111

DigiKey Part Number
285-ALD-214012PJ111-ND
Manufacturer
Manufacturer Product Number
ALD-214012PJ111
Description
LED DRIVER CC BOOST 44V 140MA
Customer Reference
Detailed Description
140mA 44V (Max) Constant Current LED Driver Boost Topology 2 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Bulk
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
Boost
Number of Outputs
2
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output
44V (Max)
Current - Output (Max)
140mA
Power (Watts)
6 W
Dimming
Analog, PWM
Features
Remote On/Off, OVP
Ratings
-
Operating Temperature
-30°C ~ 85°C
Efficiency
-
Termination Style
Connector
Size / Dimension
3.35" L x 0.85" W x 0.20" H (85.0mm x 21.5mm x 5.0mm)
Approval Agency
-
Mounting Type
Chassis Mount
Weight
0.02 lb (9.07 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Factory Stock: 94
Check for Additional Incoming Stock
Last Time Buy Date: 10.03.2027
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 240,77000 Kč1 240,77 Kč
101 090,59400 Kč10 905,94 Kč
251 035,88160 Kč25 897,04 Kč
50996,29220 Kč49 814,61 Kč
100958,18070 Kč95 818,07 Kč
250834,88300 Kč208 720,75 Kč
Manufacturers Standard Package
Unit Price without VAT:1 240,77000 Kč
Unit Price with VAT:1 501,33170 Kč