4 Channel AFE 12 Bit 64 mW 64-VQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFE5401TRGCTQ1

DigiKey Part Number
296-37744-2-ND - Tape & Reel (TR)
296-37744-1-ND - Cut Tape (CT)
296-37744-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFE5401TRGCTQ1
Description
IC AFE 12BIT 64-VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Channel AFE 12 Bit 64 mW 64-VQFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
AFE5401TRGCTQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Number of Channels
4
Power (Watts)
64 mW
Voltage - Supply, Analog
1.8V, 3.3V
Voltage - Supply, Digital
-
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VQFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 474
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 042,97000 Kč1 042,97 Kč
10855,33300 Kč8 553,33 Kč
25808,45640 Kč20 211,41 Kč
100790,06650 Kč79 006,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250732,40604 Kč183 101,51 Kč
Manufacturers Standard Package
Unit Price without VAT:1 042,97000 Kč
Unit Price with VAT:1 261,99370 Kč

Other Suppliers on DigiKey

267In Stock
Ships from Rochester Electronics, LLC