1 Channel AFE 22 Bit 40-VQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFE4490RHAT

DigiKey Part Number
296-35685-2-ND - Tape & Reel (TR)
296-35685-1-ND - Cut Tape (CT)
296-35685-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFE4490RHAT
Description
IC AFE 1 CHAN 22BIT 40VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Channel AFE 22 Bit 40-VQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
AFE4490RHAT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
22
Number of Channels
1
Voltage - Supply, Analog
2V ~ 3.6V
Voltage - Supply, Digital
2V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 370
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1473,41000 Kč473,41 Kč
10379,21600 Kč3 792,16 Kč
25355,69440 Kč8 892,36 Kč
100329,84510 Kč32 984,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250317,52072 Kč79 380,18 Kč
500310,09386 Kč155 046,93 Kč
Manufacturers Standard Package
Unit Price without VAT:473,41000 Kč
Unit Price with VAT:572,82610 Kč