
AFE4300PNR | |
|---|---|
DigiKey Part Number | 296-30554-2-ND - Tape & Reel (TR) 296-30554-1-ND - Cut Tape (CT) 296-30554-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFE4300PNR |
Description | IC AFE 2 CHAN 16BIT 80LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Channel AFE 16 Bit 80-LQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | AFE4300PNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of Channels | 2 | |
Voltage - Supply, Analog | 2V ~ 3.6V | |
Voltage - Supply, Digital | - | |
Mounting Type | Surface Mount | |
Package / Case | 80-LQFP | |
Supplier Device Package | 80-LQFP (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 668,91000 Kč | 668,91 Kč |
| 10 | 541,83000 Kč | 5 418,30 Kč |
| 25 | 510,09640 Kč | 12 752,41 Kč |
| 100 | 475,22570 Kč | 47 522,57 Kč |
| 250 | 458,60336 Kč | 114 650,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 411,93279 Kč | 411 932,79 Kč |
| Unit Price without VAT: | 668,91000 Kč |
|---|---|
| Unit Price with VAT: | 809,38110 Kč |

