


ADXRS620BBGZ | |
|---|---|
DigiKey Part Number | ADXRS620BBGZ-ND |
Manufacturer | |
Manufacturer Product Number | ADXRS620BBGZ |
Description | IC GYROSCOPE YAW RATE 32-CBGA |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Gyroscope Z (Yaw) ±300 0.01Hz ~ 2.5kHz Analog Voltage 32-CBGA (6.85x6.85) |
Datasheet | Datasheet |
EDA/CAD Models | ADXRS620BBGZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Analog | |
Axis | Z (Yaw) | |
Range °/s | ±300 | |
Sensitivity (LSB/(°/s)) | - | |
Sensitivity (mV/°/s) | 6 | |
Bandwidth | 0.01Hz ~ 2.5kHz | |
Output Type | Analog Voltage | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 3.5 mA | |
Features | Adjustable Bandwidth, Temperature Sensor | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 32-BFCBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 475,95000 Kč | 1 475,95 Kč |
| 5 | 1 365,33200 Kč | 6 826,66 Kč |
| 20 | 1 286,25350 Kč | 25 725,07 Kč |
| 40 | 1 251,52275 Kč | 50 060,91 Kč |
| 60 | 1 232,55117 Kč | 73 953,07 Kč |
| 100 | 1 209,96570 Kč | 120 996,57 Kč |
| Unit Price without VAT: | 1 475,95000 Kč |
|---|---|
| Unit Price with VAT: | 1 785,89950 Kč |

