
ADUM1234BRWZ | |
|---|---|
DigiKey Part Number | ADUM1234BRWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM1234BRWZ |
Description | DGTL ISO 2.5KV 2CH GT DVR 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100mA Gate Driver Magnetic Coupling 2500Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADUM1234BRWZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 75kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 160ns, 160ns | |
Pulse Width Distortion (Max) | 8ns | |
Rise / Fall Time (Typ) | 25ns, 25ns (Max) | |
Current - Output High, Low | - | |
Current - Peak Output | 100mA | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 12V ~ 18V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | UR, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,98000 Kč | 129,98 Kč |
| 10 | 99,61500 Kč | 996,15 Kč |
| 47 | 87,84766 Kč | 4 128,84 Kč |
| 141 | 82,10369 Kč | 11 576,62 Kč |
| 282 | 79,29277 Kč | 22 360,56 Kč |
| 517 | 77,24584 Kč | 39 936,10 Kč |
| 1 034 | 75,29529 Kč | 77 855,33 Kč |
| 2 538 | 73,27202 Kč | 185 964,39 Kč |
| Unit Price without VAT: | 129,98000 Kč |
|---|---|
| Unit Price with VAT: | 157,27580 Kč |

