ARM® Cortex®-M3 ADuCM Microcontroller IC 32-Bit 20 MIPS 128KB (128K x 8) FLASH 48-LFCSP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUCM360BCPZ128

DigiKey Part Number
505-ADUCM360BCPZ128-ND
Manufacturer
Manufacturer Product Number
ADUCM360BCPZ128
Description
IC MCU 32BIT 128KB FLASH 48LFCSP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 ADuCM Microcontroller IC 32-Bit 20 MIPS 128KB (128K x 8) FLASH 48-LFCSP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ADUCM360BCPZ128 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit
Speed
20 MIPS
Connectivity
I2C, SPI, UART/USART
Peripherals
DMA, POR, PWM, WDT
Number of I/O
19
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 11x24b; D/A 1x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-LFCSP (7x7)
Package / Case
48-WFQFN Exposed Pad, CSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 310
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1417,84000 Kč417,84 Kč
10347,34600 Kč3 473,46 Kč
25325,41600 Kč8 135,40 Kč
100299,28470 Kč29 928,47 Kč
260285,71973 Kč74 287,13 Kč
520277,80615 Kč144 459,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:417,84000 Kč
Unit Price with VAT:505,58640 Kč