8052 MicroConverter® ADuC8xx Microcontroller IC 8-Bit 12.58MHz 8KB (8K x 8) FLASH 52-MQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUC816BSZ

DigiKey Part Number
505-ADUC816BSZ-ND
Manufacturer
Manufacturer Product Number
ADUC816BSZ
Description
IC MCU 8BIT 8KB FLASH 52MQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8052 MicroConverter® ADuC8xx Microcontroller IC 8-Bit 12.58MHz 8KB (8K x 8) FLASH 52-MQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ADUC816BSZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
8052
Core Size
8-Bit
Speed
12.58MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
PSM, Temp Sensor, WDT
Number of I/O
34
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
640 x 8
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 7x16b; D/A 1x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
52-MQFP (10x10)
Package / Case
52-QFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1517,39000 Kč517,39 Kč
10430,90000 Kč4 309,00 Kč
42391,65262 Kč16 449,41 Kč
126369,07151 Kč46 503,01 Kč
252357,72508 Kč90 146,72 Kč
504348,30933 Kč175 547,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:517,39000 Kč
Unit Price with VAT:626,04190 Kč