
ADS8688IDBT | |
|---|---|
DigiKey Part Number | 296-38859-ND |
Manufacturer | |
Manufacturer Product Number | ADS8688IDBT |
Description | IC ADC 16BIT 38-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 8 Input 1 SAR 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS8688IDBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 8 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | PGA-MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 1.65V ~ 5.25V | |
Features | PGA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 448,31000 Kč | 448,31 Kč |
| 10 | 358,18400 Kč | 3 581,84 Kč |
| 50 | 322,10100 Kč | 16 105,05 Kč |
| 100 | 310,92790 Kč | 31 092,79 Kč |
| 250 | 299,13668 Kč | 74 784,17 Kč |
| 500 | 292,02968 Kč | 146 014,84 Kč |
| Unit Price without VAT: | 448,31000 Kč |
|---|---|
| Unit Price with VAT: | 542,45510 Kč |




