ADS5295EVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS5295EVM

DigiKey Part Number
296-35735-ND
Manufacturer
Manufacturer Product Number
ADS5295EVM
Description
MODULE EVAL FOR ADS5295
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ADS5295 - 12 Bit 100M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Number of A/D Converters
8
Number of Bits
12
Sampling Rate (Per Second)
100M
Data Interface
LVDS - Serial
Input Range
2Vpp
Power (Typ) @ Conditions
640.8mW @ 100MSPS
Utilized IC / Part
ADS5295
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 473,80000 Kč7 473,80 Kč
Manufacturers Standard Package
Unit Price without VAT:7 473,80000 Kč
Unit Price with VAT:9 043,29800 Kč