
ADS5263EVM | |
|---|---|
DigiKey Part Number | 296-28747-ND |
Manufacturer | |
Manufacturer Product Number | ADS5263EVM |
Description | MODULE EVAL FOR ADS5263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADS5263 - 16 Bit 100M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 4 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 100M | |
Data Interface | Serial | |
Input Range | 4Vpp | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | ADS5263 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 465,19000 Kč | 7 465,19 Kč |
| Unit Price without VAT: | 7 465,19000 Kč |
|---|---|
| Unit Price with VAT: | 9 032,87990 Kč |



