


ADS1293CISQE/NOPB | |
|---|---|
DigiKey Part Number | 296-35511-2-ND - Tape & Reel (TR) 296-35511-1-ND - Cut Tape (CT) 296-35511-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1293CISQE/NOPB |
Description | IC AFE 3 CHAN 24BIT 28WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Channel AFE 24 Bit 28-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1293CISQE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Number of Channels | 3 | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 1.65V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-WQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 395,73000 Kč | 395,73 Kč |
| 10 | 315,27300 Kč | 3 152,73 Kč |
| 25 | 295,18720 Kč | 7 379,68 Kč |
| 100 | 273,11000 Kč | 27 311,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 262,58672 Kč | 65 646,68 Kč |
| 500 | 256,24420 Kč | 128 122,10 Kč |
| 750 | 253,06753 Kč | 189 800,65 Kč |
| Unit Price without VAT: | 395,73000 Kč |
|---|---|
| Unit Price with VAT: | 478,83330 Kč |


