24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1244IDGST

DigiKey Part Number
296-14003-2-ND - Tape & Reel (TR)
296-14003-1-ND - Cut Tape (CT)
296-14003-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS1244IDGST
Description
IC ADC 24BIT 10-VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS1244IDGST Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
24
Sampling Rate (Per Second)
15
Number of Inputs
1
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
2.5V ~ 5.25V
Voltage - Supply, Digital
1.8V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 458
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1272,55000 Kč272,55 Kč
10214,20100 Kč2 142,01 Kč
25199,64880 Kč4 991,22 Kč
100183,64430 Kč18 364,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250176,01616 Kč44 004,04 Kč
500171,42012 Kč85 710,06 Kč
750169,11761 Kč126 838,21 Kč
1 250166,56689 Kč208 208,61 Kč
Manufacturers Standard Package
Unit Price without VAT:272,55000 Kč
Unit Price with VAT:329,78550 Kč

Other Suppliers on DigiKey

8 245In Stock
Ships from Rochester Electronics, LLC