
ADS1198CPAG | |
|---|---|
DigiKey Part Number | 296-27842-ND |
Manufacturer | |
Manufacturer Product Number | ADS1198CPAG |
Description | IC AFE 8 CHAN 16BIT 64TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Channel AFE 16 Bit 8.2 mW 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1198CPAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 16 | |
Number of Channels | 8 | |
Power (Watts) | 8.2 mW | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 1.65V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 574,66000 Kč | 574,66 Kč |
| 10 | 463,39100 Kč | 4 633,91 Kč |
| 25 | 435,58600 Kč | 10 889,65 Kč |
| 160 | 397,07731 Kč | 63 532,37 Kč |
| 320 | 387,12488 Kč | 123 879,96 Kč |
| Unit Price without VAT: | 574,66000 Kč |
|---|---|
| Unit Price with VAT: | 695,33860 Kč |

