
ADS1192IRSMT | |
|---|---|
DigiKey Part Number | 296-35024-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS1192IRSMT |
Description | IC AFE 2 CHAN 16BIT 32VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Channel AFE 16 Bit 740 µW 32-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1192IRSMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 16 | |
Number of Channels | 2 | |
Power (Watts) | 740 µW | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 1.7V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 111,84308 Kč | 27 960,77 Kč |
| 500 | 108,70012 Kč | 54 350,06 Kč |
| 750 | 107,12676 Kč | 80 345,07 Kč |
| 1 250 | 105,38289 Kč | 131 728,61 Kč |
| 1 750 | 104,36397 Kč | 182 636,95 Kč |
| Unit Price without VAT: | 111,84308 Kč |
|---|---|
| Unit Price with VAT: | 135,33013 Kč |

