
| ADN2855ACPZ | |
|---|---|
| DigiKey Part Number | ADN2855ACPZ-ND | 
| Manufacturer | |
| Manufacturer Product Number | ADN2855ACPZ | 
| Description | IC CLK DATA REC GPON 200MHZ | 
| Customer Reference | |
| Detailed Description | GPON, BPON, GEPON Clock and Data Recovery (CDR) IC 200MHz 1 Output 32-LFCSP-VQ (5x5) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ADN2855ACPZ Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc. | |
| Series | - | |
| Packaging | Tray | |
| Part Status | Discontinued at Digi-Key | |
| DigiKey Programmable | Not Verified | |
| PLL | Yes | |
| Main Purpose | GPON, BPON, GEPON | |
| Input | CML | |
| Output | LVDS | |
| Number of Circuits | 1 | |
| Ratio - Input:Output | 1:1 | |
| Differential - Input:Output | Yes/Yes | |
| Frequency - Max | 200MHz | |
| Voltage - Supply | 3V ~ 3.6V | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 32-VFQFN Exposed Pad, CSP | |
| Supplier Device Package | 32-LFCSP-VQ (5x5) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic