ADIS16488AMLZ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 13
Unit Price: 75 499,57000 Kč
Datasheet
Accelerometer, Gyroscope, Magnetometer, 9 Axis Sensor SPI Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Accelerometer, Gyroscope, Magnetometer, 9 Axis Sensor SPI Output
MEMS OIS Solution for Phone Cameras

ADIS16488AMLZ

DigiKey Part Number
ADIS16488AMLZ-ND
Manufacturer
Manufacturer Product Number
ADIS16488AMLZ
Description
IMU ACCEL/GYRO/MAG SPI 24ML
Customer Reference
Detailed Description
Accelerometer, Gyroscope, Magnetometer, 9 Axis Sensor SPI Output
Datasheet
 Datasheet
EDA/CAD Models
ADIS16488AMLZ Models
Product Attributes
Filter Similar Products
Category
Output Type
SPI
Manufacturer
Analog Devices Inc.
Operating Temperature
-40°C ~ 85°C
Series
Package / Case
Module
Packaging
Tray
Supplier Device Package
Module
Part Status
Obsolete
Mounting Type
Chassis Mount
Sensor Type
Accelerometer, Gyroscope, Magnetometer, 9 Axis
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADIS16488BMLZAnalog Devices Inc.13505-ADIS16488BMLZ-ND75 499,57000 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes