Sensor Inclinometer ±180° X or Y Axis 50Hz Bandwidth 16-BFLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Sensor Inclinometer ±180° X or Y Axis 50Hz Bandwidth 16-BFLGA
ADIS16209
MEMS OIS Solution for Phone Cameras

ADIS16209CCCZ

DigiKey Part Number
505-ADIS16209CCCZ-ND
Manufacturer
Manufacturer Product Number
ADIS16209CCCZ
Description
IMU ACCEL/INCLINE SPI 16LGA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Sensor Inclinometer ±180° X or Y Axis 50Hz Bandwidth 16-BFLGA
Datasheet
 Datasheet
EDA/CAD Models
ADIS16209CCCZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Active
Axis
X or Y
Measuring Range
±180°
Sensitivity
0.025°/LSB
Bandwidth
50Hz
Voltage Rating
3 V ~ 3.6 V
Output Type
Digital
Interface
SPI
Package / Case
16-BFLGA
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 630,00000 Kč2 630,00 Kč
72 414,80000 Kč16 903,60 Kč
142 349,87143 Kč32 898,20 Kč
282 290,26679 Kč64 127,47 Kč
562 235,56714 Kč125 191,76 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 630,00000 Kč
Unit Price with VAT:3 182,30000 Kč