


ADF4110BRUZ | |
|---|---|
DigiKey Part Number | 505-ADF4110BRUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADF4110BRUZ |
Description | IC CLK/FREQ SYNTH 16TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Clock/Frequency Synthesizer (RF) IC 550MHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADF4110BRUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Frequency Synthesizer (RF) | |
PLL | Yes | |
Input | CMOS, TTL | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:1 | |
Differential - Input:Output | Yes/No | |
Frequency - Max | 550MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,77000 Kč | 147,77 Kč |
| 10 | 128,11000 Kč | 1 281,10 Kč |
| 96 | 112,11323 Kč | 10 762,87 Kč |
| 192 | 107,79245 Kč | 20 696,15 Kč |
| 288 | 105,38083 Kč | 30 349,68 Kč |
| 576 | 101,44858 Kč | 58 434,38 Kč |
| 1 056 | 98,19745 Kč | 103 696,51 Kč |
| Unit Price without VAT: | 147,77000 Kč |
|---|---|
| Unit Price with VAT: | 178,80170 Kč |

