
AD9958/PCBZ | |
|---|---|
DigiKey Part Number | 505-AD9958/PCBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9958/PCBZ |
Description | EVAL BOARD FOR AD9958 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD9958 AgileRF™ Direct Digital Synthesis (DDS) Timing Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc. | Utilized IC / Part AD9958 |
Series | Primary Attributes 10-Bit DAC, 32-Bit Tuning Word Width |
Packaging Box | Secondary Attributes Graphical User Interface (GUI) |
Part Status Active | Contents Board(s), Cable(s) |
Type Timing | Base Product Number |
Function Direct Digital Synthesis (DDS) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 005,07000 Kč | 13 005,07 Kč |
| Unit Price without VAT: | 13 005,07000 Kč |
|---|---|
| Unit Price with VAT: | 15 736,13470 Kč |



