Direct Digital Synthesis IC 14 b 400 MHz 32 b Tuning 48-TQFP-EP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Direct Digital Synthesis IC 14 b 400 MHz 32 b Tuning 48-TQFP-EP (7x7)
48 TQFP EP Pad View

AD9952YSVZ

DigiKey Part Number
505-AD9952YSVZ-ND
Manufacturer
Manufacturer Product Number
AD9952YSVZ
Description
IC DDS 400MHZ 14BIT 48TQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Direct Digital Synthesis IC 14 b 400 MHz 32 b Tuning 48-TQFP-EP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AD9952YSVZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.71V ~ 1.96V
Manufacturer
Analog Devices Inc.
Operating Temperature
-40°C ~ 105°C
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Package / Case
48-TQFP Exposed Pad
Resolution (Bits)
14 b
Supplier Device Package
48-TQFP-EP (7x7)
Master fclk
400 MHz
Base Product Number
Tuning Word Width (Bits)
32 b
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 326
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 161,03000 Kč1 161,03 Kč
19917,64211 Kč17 435,20 Kč
38884,15237 Kč33 597,79 Kč
114842,78535 Kč96 077,53 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 161,03000 Kč
Unit Price with VAT:1 404,84630 Kč