AD9739A TxDAC® 14 Bit 2.5G Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9739A-EBZ

DigiKey Part Number
AD9739A-EBZ-ND
Manufacturer
Manufacturer Product Number
AD9739A-EBZ
Description
EVAL BOARD FOR AD9739A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD9739A TxDAC® 14 Bit 2.5G Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Box
Part Status
Active
Number of DAC's
1
Number of Bits
14
Sampling Rate (Per Second)
2.5G
Data Interface
SPI
Settling Time
-
DAC Type
Current
Utilized IC / Part
AD9739A
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
112 803,87000 Kč12 803,87 Kč
Manufacturers Standard Package
Unit Price without VAT:12 803,87000 Kč
Unit Price with VAT:15 492,68270 Kč