
AD9681-125EBZ | |
|---|---|
DigiKey Part Number | AD9681-125EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9681-125EBZ |
Description | EVAL BOARD AD9681 FMC CONNECTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD9681 - 14 Bit 125M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 8 | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 125M | |
Data Interface | LVDS - Serial | |
Input Range | 2Vpp | |
Power (Typ) @ Conditions | 879mW @ 125MSPS | |
Utilized IC / Part | AD9681 | |
Contents | Board(s), Power Supply | |
Note | FMC Connector | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 483,73000 Kč | 10 483,73 Kč |
| Unit Price without VAT: | 10 483,73000 Kč |
|---|---|
| Unit Price with VAT: | 12 685,31330 Kč |



