AD9645-125EBZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9645-125EBZ

DigiKey Part Number
505-AD9645-125EBZ-ND
Manufacturer
Manufacturer Product Number
AD9645-125EBZ
Description
BOARD EVAL FOR AD9645-125
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD9645 - 14 Bit 125M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Number of A/D Converters
2
Number of Bits
14
Sampling Rate (Per Second)
125M
Data Interface
LVDS, Serial, SPI
Input Range
2Vpp
Power (Typ) @ Conditions
243mW @ 125MSPS
Utilized IC / Part
AD9645
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 760,64000 Kč7 760,64 Kč
Manufacturers Standard Package
Unit Price without VAT:7 760,64000 Kč
Unit Price with VAT:9 390,37440 Kč