AD9633 - 12 Bit 125M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9633-125EBZ

DigiKey Part Number
505-AD9633-125EBZ-ND
Manufacturer
Manufacturer Product Number
AD9633-125EBZ
Description
BOARD EVAL FOR AD9633
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD9633 - 12 Bit 125M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
LVDS, Serial, SPI
Manufacturer
Analog Devices Inc.
Input Range
2Vpp
Packaging
Bulk
Power (Typ) @ Conditions
430mW @ 125MSPS
Part Status
Active
Utilized IC / Part
AD9633
Number of A/D Converters
4
Contents
Board(s)
Number of Bits
12
Base Product Number
Sampling Rate (Per Second)
125M
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 945,22000 Kč7 945,22 Kč
Manufacturers Standard Package
Unit Price without VAT:7 945,22000 Kč
Unit Price with VAT:9 613,71620 Kč