AD9102 TxDAC® 14 Bit 180M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9102-EBZ

DigiKey Part Number
505-AD9102-EBZ-ND
Manufacturer
Manufacturer Product Number
AD9102-EBZ
Description
EVAL BOARD FOR AD9102
Customer Reference
Detailed Description
AD9102 TxDAC® 14 Bit 180M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Box
Part Status
Discontinued at Digi-Key
Number of DAC's
1
Number of Bits
14
Sampling Rate (Per Second)
180M
Data Interface
SPI
Settling Time
31.2ns
DAC Type
Current
Utilized IC / Part
AD9102
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.