RF Power Controller IC GSM 2.5GHz 6-WLCSP (1.45x0.95)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8311ACBZ-P7

DigiKey Part Number
505-AD8311ACBZ-P7-ND
Manufacturer
Manufacturer Product Number
AD8311ACBZ-P7
Description
IC RF PWR CNTRL PA 2.5GHZ 6WLCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Power Controller IC GSM 2.5GHz 6-WLCSP (1.45x0.95)
Datasheet
 Datasheet
EDA/CAD Models
AD8311ACBZ-P7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Active
RF Type
GSM
Frequency
2.5GHz
Features
-
Package / Case
6-WFBGA, WLCSP
Supplier Device Package
6-WLCSP (1.45x0.95)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 796
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
193,86000 Kč93,86 Kč
1081,13600 Kč811,36 Kč
2576,71840 Kč1 917,96 Kč
10070,64150 Kč7 064,15 Kč
25067,00208 Kč16 750,52 Kč
50064,43152 Kč32 215,76 Kč
1 00062,00898 Kč62 008,98 Kč
Manufacturers Standard Package
Unit Price without VAT:93,86000 Kč
Unit Price with VAT:113,57060 Kč