


AD8283WBCPZ | |
|---|---|
DigiKey Part Number | AD8283WBCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8283WBCPZ |
Description | IC RADAR RECEIVE AFE 6CH 72LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Receiver Radar 72-LFCSP-VQ (10x9.75) |
Datasheet | Datasheet |
EDA/CAD Models | AD8283WBCPZ Models |
Category | Grade Automotive |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tray | Package / Case 72-VFQFN Exposed Pad, CSP |
Part Status Active | Supplier Device Package 72-LFCSP-VQ (10x9.75) |
Function Receiver | Base Product Number |
RF Type Radar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 741,62000 Kč | 741,62 Kč |
| 10 | 648,37700 Kč | 6 483,77 Kč |
| 32 | 607,78781 Kč | 19 449,21 Kč |
| 128 | 564,43617 Kč | 72 247,83 Kč |
| 256 | 544,64219 Kč | 139 428,40 Kč |
| Unit Price without VAT: | 741,62000 Kč |
|---|---|
| Unit Price with VAT: | 897,36020 Kč |


