Battery Battery Monitor IC Lithium Ion 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Battery Monitor IC Lithium Ion 48-LQFP (7x7)
48 LQFP
Introducing Power by Linear

AD7280AWBSTZ

DigiKey Part Number
AD7280AWBSTZ-ND
Manufacturer
Manufacturer Product Number
AD7280AWBSTZ
Description
IC BATT MON LI-ION 1-6CEL 48LQFP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC Lithium Ion 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AD7280AWBSTZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
SPI
Mfr
Operating Temperature
-40°C ~ 105°C (TA)
Packaging
Tray
Grade
Part Status
Active
Mounting Type
Surface Mount
Function
Battery Monitor
Package / Case
48-LQFP
Battery Chemistry
Lithium Ion
Supplier Device Package
48-LQFP (7x7)
Number of Cells
1 ~ 6
Base Product Number
Fault Protection
Over/Under Voltage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 53
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1300,94000 Kč300,94 Kč
10237,37700 Kč2 373,77 Kč
83206,04229 Kč17 101,51 Kč
166199,21151 Kč33 069,11 Kč
332193,58991 Kč64 271,85 Kč
581189,78504 Kč110 265,11 Kč
1 079186,21874 Kč200 930,02 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:300,94000 Kč
Unit Price with VAT:364,13740 Kč