
| AD22151YRZ | |
|---|---|
| DigiKey Part Number | 505-AD22151YRZ-ND | 
| Manufacturer | |
| Manufacturer Product Number | AD22151YRZ | 
| Description | SENSOR HALL EFFECT ANALOG 8SOIC | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Hall Effect Sensor Single Axis 8-SOIC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | AD22151YRZ Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc. | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Active | |
| Technology | Hall Effect | |
| Axis | Single | |
| Output Type | Analog Voltage | |
| Sensing Range | - | |
| Voltage - Supply | 4.5V ~ 6V | |
| Current - Supply (Max) | - | |
| Current - Output (Max) | 15mA | |
| Resolution | - | |
| Bandwidth | 5.7kHz | |
| Operating Temperature | -40°C ~ 150°C | |
| Features | Temperature Compensated | |
| Supplier Device Package | 8-SOIC | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 167,90000 Kč | 167,90 Kč | 
| 5 | 151,55000 Kč | 757,75 Kč | 
| 10 | 145,49600 Kč | 1 454,96 Kč | 
| 25 | 138,26000 Kč | 3 456,50 Kč | 
| 98 | 128,90806 Kč | 12 632,99 Kč | 
| 196 | 124,74046 Kč | 24 449,13 Kč | 
| 588 | 118,83022 Kč | 69 872,17 Kč | 
| 1 078 | 115,89888 Kč | 124 938,99 Kč | 
| Unit Price without VAT: | 167,90000 Kč | 
|---|---|
| Unit Price with VAT: | 203,15900 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic