Current Sensor 12.5A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS711ELCTR-12AB-T

DigiKey Part Number
620-1370-2-ND - Tape & Reel (TR)
620-1370-1-ND - Cut Tape (CT)
620-1370-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACS711ELCTR-12AB-T
Description
CURRENT SEN HE/OL 12.5A 8-SOIC
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Current Sensor 12.5A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ACS711ELCTR-12AB-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
110mV/A
Frequency
DC ~ 100kHz
Linearity
±1%
Accuracy
±5%
Voltage - Supply
3V ~ 5.5V
Response Time
4.6µs
Current - Supply (Max)
5.5mA
Operating Temperature
-40°C ~ 85°C
Polarization
Bidirectional
Mounting Type
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 520
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,61000 Kč50,61 Kč
544,97800 Kč224,89 Kč
1042,92000 Kč429,20 Kč
2540,42520 Kč1 010,63 Kč
5038,73720 Kč1 936,86 Kč
10037,18540 Kč3 718,54 Kč
50034,06758 Kč17 033,79 Kč
1 00032,90660 Kč32 906,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00031,26105 Kč93 783,15 Kč
6 00030,33280 Kč181 996,80 Kč
Manufacturers Standard Package
Unit Price without VAT:50,61000 Kč
Unit Price with VAT:61,23810 Kč